GBC43DCAH

Heilind Number:SULGBC43DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCAH

Detailed Description

This PA9T & Phosphor Bronze clearance hole connector, with a pitch of 2.54mm and right-angle orientation, is designed for secure board-to-board PCB connections. Featuring gold-plated hairpin contacts, it ensures reliable signal transmission with a voltage rating of 700 VAC and amperage of 3A. With two rows and 86 positions, this connector offers robust connectivity in various electronic applications. Operating efficiently in extreme temperatures ranging from -65 to 125 °C, it meets stringent performance requirements. The matte tin termination plating enhances durability, making it suitable for high-reliability environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained installations. Trusted for its quality and precision, the GBC43DCAH connector is a vital component for seamless PCB assembly.