GBC43DCAN-S189

Heilind Number:SULGBC43DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCAN-S189

Detailed Description

Introducing the GBC43DCAN-S189, a robust and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise and reliable connectivity in electronic systems. Featuring a female gender and two rows, this connector allows for seamless integration into your PCB layout. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation further enhance its versatility. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in harsh environments. The termination method is through-hole with matte tin plating, providing secure and durable solder connections. With 86 positions and a tail length of 2.54mm, this connector offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Whether for industrial, aerospace, or telecommunications applications, the GBC43DCAN-S189 is the ideal choice for high-reliability connectivity.