GBC43DCAN

Heilind Number:SULGBC43DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCAN

Detailed Description

Introducing the GBC43DCAN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring innovative PA9T and phosphor bronze construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and 86 positions, it offers ample connectivity options in a compact form factor. The gold-plated hairpin contacts guarantee low contact resistance and long-term durability, while the thru-hole termination method enables easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its right-angle orientation and tail length of 2.54mm allow for flexible PCB layout designs. With matte tin plating for enhanced corrosion resistance, the GBC43DCAN meets the highest standards for performance and reliability in demanding environments. Upgrade your electronic assemblies with this essential component, a standout in the world of connectors.