GBC43DCAS

Heilind Number:SULGBC43DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCAS

Detailed Description

Introducing the GBC43DCAS, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 86 positions across two rows, it offers versatile connectivity options. The side hole mount and through-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and with a current rating of 3A, it is suitable for a wide range of electronic systems. The hairpin contact type and right-angle orientation further enhance its functionality. With a tail length of 2.54mm, it provides ample room for soldering. Rated for an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the reliability of the GBC43DCAS for your critical electronic connections.