GBC43DCAT

Heilind Number:SULGBC43DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCAT

Detailed Description

Introducing the GBC43DCAT, a high-performance board-to-board PCB connector specifically designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating at 700 VAC and 3A, it meets stringent voltage and current requirements. The hairpin contact type and right-angle orientation facilitate efficient signal transmission in compact spaces. Boasting 86 positions, this connector is ideal for complex circuitry. With a tail length of 2.54mm and a low-profile design, it enables seamless PCB integration. Its matte tin termination plating enhances durability. Suitable for industrial and aerospace applications, the GBC43DCAT is a dependable solution for your connectivity needs.