GBC43DCBH

Heilind Number:SULGBC43DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCBH

Detailed Description

Introducing the GBC43DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a maximum voltage of 700 VAC and with a current rating of 3A, it meets the requirements of power-intensive systems. Its two rows of 86 gold-plated hairpin contacts offer secure and low-resistance connections. The right-angle orientation and clearance hole mount type provide flexibility in installation, while the thru-hole termination method guarantees easy and durable soldering. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in a variety of industries, including aerospace, automotive, and industrial applications. Trust the GBC43DCBH for efficient and dependable board-level interconnect solutions.