GBC43DCBI

Heilind Number:SULGBC43DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCBI

Detailed Description

Introducing the GBC43DCBI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in electronic applications. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method of Thru Hole and contact plating of Gold guarantee secure and stable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The Hairpin contact type and right-angle orientation optimize space utilization in compact designs. With 86 positions and a tail length of 4.57mm, it accommodates complex circuitry. Operating smoothly in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, with a matte tin termination plating, it offers easy integration and robust performance. Ideal for high-speed data transfer and power delivery, this connector is a perfect choice for demanding applications in aerospace, telecommunications, and more. Elevate your connectivity solutions with the GBC43DCBI.