GBC43DCBN

Heilind Number:SULGBC43DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCBN

Detailed Description

The GBC43DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700 VAC. Its two rows of 86 gold-plated Hairpin contacts ensure efficient signal transmission, while the right angle orientation and thru-hole termination method provide easy installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. The matte tin termination plating ensures long-term durability. Ideal for industrial and electronic applications, the GBC43DCBN guarantees high reliability and performance.