GBC43DCBT

Heilind Number:SULGBC43DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCBT

Detailed Description

Introducing the GBC43DCBT, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures superior conductivity and corrosion resistance. Featuring a threaded mount type and through-hole termination method, it offers secure attachment and easy installation. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation, along with 86 positions and a tail length of 4.57mm (.18in), enable efficient and space-saving PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance even in extreme conditions. Measuring at .61in connector height and 9.4mm (.37in) width, it is compact yet sturdy. The matte tin termination plating ensures durability and longevity. Classified under high-quality board-to-board and card edge connectors, the GBC43DCBT is a trusted solution for your connectivity needs.