GBC43DCCD

Heilind Number:SULGBC43DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCCD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCCD

Detailed Description

Discover the ultimate connectivity solution with our GBC43DCCD Board to Board PCB Connector. Engineered for high-performance applications, this female connector features PA9T and Phosphor Bronze construction with gold plating for optimal conductivity. With a low 3A amperage and a robust 700VAC voltage rating, it ensures reliable power transmission. The 2-row design with 86 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type streamline installation. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, make it ideal for compact PCB layouts. Trust in the GBC43DCCD for seamless board-to-board connections in aerospace, military, and other demanding environments.