GBC43DCCH

Heilind Number:SULGBC43DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCCH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCCH

Detailed Description

Introducing the GBC43DCCH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features a durable PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. With a compact design, 86 positions spread across 2 rows, and a 2.54mm pitch, it offers efficient PCB interconnectivity. The hairpin contact type and right-angle orientation provide secure mating, while the thru-hole termination method with a tail length of 6.35mm allows for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential. Trust the GBC43DCCH for seamless board-to-board connections in critical systems.