GBC43DCCI

Heilind Number:SULGBC43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCCI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCCI

Detailed Description

Introducing our GBC43DCCI Board to Board PCB Connector, featuring a durable construction of PA9T housing and Phosphor Bronze contacts with Gold plating for optimal conductivity. Designed for high-performance applications, this connector boasts a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 125°C. With a right-angle orientation and threaded mount type, it offers secure and efficient connectivity in tight spaces. This female connector with two rows and 86 positions has a 2.54mm pitch and hairpin contact type, ensuring reliable signal transmission. Its thru-hole termination method and matte tin plating make it suitable for PCB assemblies. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained environments. Trust in the GBC43DCCI for robust and high-speed board-to-board connections in various electronic systems.