GBC43DCCN-S189

Heilind Number:SULGBC43DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCCN-S189

Detailed Description

Introducing the GBC43DCCN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Constructed with PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with minimal interference. With a 2.54mm pitch and two rows of 86 hairpin contacts, it offers ample connectivity options for intricate circuitry. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The right-angle orientation and no-mounting design make it versatile for various PCB layouts. With a compact form factor of 9.4mm width and 15.49mm height, it saves valuable space while delivering optimal performance. Trust in the GBC43DCCN-S189 for robust and efficient board-to-board connections in your electronic designs.