GBC43DCCN

{"part_number":"SULGCB15DHBD","initiative":"ROHS","compliance":"U","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"","initiative_code":"","notes":""}
Heilind Number:SULGBC43DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC43DCCN

Detailed Description

Introducing the GBC43DCCN, a high-performance board-to-board PCB connector designed with precision and durability in mind. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, two rows, and a pitch of 2.54mm, it offers seamless integration into your electronic systems. The contact type, Hairpin, and termination method, Thru Hole with Matte Tin plating, guarantee secure connections. With a right-angle orientation, 86 positions, and a tail length of 6.35mm, this connector is versatile and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. Trust the GBC43DCCN for your connectivity needs, where performance meets reliability.