GBC43DCCT

Heilind Number:SULGBC43DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCCT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCCT

Detailed Description

GBC43DCCT features a female connector with two rows, designed for reliable board-to-board PCB connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and performance. With a threaded mount type and thru-hole termination method, installation is secure. The gold-plated hairpin contacts guarantee excellent conductivity, suitable for applications requiring up to 3A of current and 700VAC. Its right-angle orientation and compact dimensions make it space-efficient, with a tail length of 6.35mm. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its matte tin termination plating offers further protection against corrosion. With 86 positions, it provides ample connectivity options. Perfect for high-reliability systems, this connector is a must-have in electronic design and assembly projects.