GBC43DCKH

Heilind Number:SULGBC43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCKH

Detailed Description

Introducing the GBC43DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 in) and 86 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. With a tail length of 4.83mm (.19 in) and a compact connector height of 15.49mm (.61 in), it saves space while delivering high performance. The matte tin termination plating enhances durability, and its wide operating temperature range of -65 to 125°C ensures reliability in extreme conditions. Perfect for industrial, aerospace, and telecommunications applications, the GBC43DCKH is a top choice for engineers seeking quality and performance in their designs.