GBC43DCKN-S288

Heilind Number:SULGBC43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCKN-S288

Detailed Description

The GBC43DCKN-S288 is a high-performance PA9T & Phosphor Bronze board-to-board PCB connector tailored for demanding applications. Featuring a robust design, it boasts a current rating of 3A and a voltage resistance of 700VAC, making it ideal for power transmission. With its female gender and dual-row configuration, it offers versatile connectivity options. The termination method via card extender and loop bellow contact type ensure secure and reliable connections. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. This connector, with 86 positions and a pitch of 2.54mm, provides ample connectivity in a compact form factor. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The GBC43DCKN-S288 is the perfect choice for high-performance electronics, offering exceptional quality and reliability.