GBC43DCKN

Heilind Number:SULGBC43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCKN

Detailed Description

Introducing the GBC43DCKN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows of 86 contacts, crafted with precision using PA9T and Phosphor Bronze for durability and reliable signal transmission. With a pitch of 2.54mm, it ensures seamless integration on PCBs. The contact plating of gold offers superior conductivity, while the termination method of Thru Hole guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse applications. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. The GBC43DCKN is a vital component for demanding electronic assemblies, meeting the highest standards for performance and quality.