GBC43DCKS

Heilind Number:SULGBC43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCKS

Detailed Description

Introducing our high-performance GBC43DCKS Board To Board PCB Connector, engineered with precision and reliability in mind. Crafted with PA9T & Phosphor Bronze materials, this connector offers unrivaled durability. Featuring a 2.54mm pitch and a 700VAC voltage rating, it ensures seamless power transmission in demanding environments. With a contact type of Loop Bellow and termination method of Thru Hole, it guarantees secure and stable connections. Its straight orientation, 2 rows with 86 positions, and side hole mount type make it versatile for various PCB applications. The gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space without compromising performance. Trust the GBC43DCKS for your connectivity needs, where quality meets functionality.