GBC43DCKT

Heilind Number:SULGBC43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCKT

Detailed Description

The GBC43DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 86 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the needs of various industries. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating ensures durability and longevity. Measuring 15.49mm in height and 9.4mm in width, the GBC43DCKT is compact yet robust. Perfect for applications requiring high reliability, this connector is a key component in mission-critical systems.