GBC43DCMH

Heilind Number:SULGBC43DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCMH

Detailed Description

Introducing the GBC43DCMH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and two rows of 86 hairpin contacts, this connector ensures secure and reliable connections in your electronic setups. Its PA9T housing and phosphor bronze contact material with gold plating guarantee excellent conductivity and durability. The clearance hole mount type and wire wrap termination method offer easy and efficient installation. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the GBC43DCMH for your connectivity needs in aerospace, defense, and other high-reliability applications.