GBC43DCMI

Heilind Number:SULGBC43DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCMI

Detailed Description

This PA9T and Phosphor Bronze connector, with SKU GBC43DCMI, features a current rating of 3A and is designed for female gender. It comprises two rows with a threaded mount type, allowing secure installation. The termination method is wire wrap, ensuring reliable connections. Made of high-quality Phosphor Bronze with Gold plating, it offers excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is suitable for various applications. The contact type is Hairpin, and it has a straight orientation with 86 positions. The tail length is 14.22mm (.56 in), and it can operate in a wide temperature range from -65 to 125°C. The connector has a height of 15.49mm (.61 in), width of 9.4mm (.37 in), and termination plating of Matte Tin. It falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is ideal for use in high-reliability environments.