GBC43DCMS-S288

Heilind Number:SULGBC43DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCMS-S288

Detailed Description

The GBC43DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 2.54mm pitch and 86 positions, it provides ample connectivity options. The gold-plated Hairpin contacts offer excellent conductivity, while the Matte Tin termination plating guarantees long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a voltage rating of 700 VAC and a current rating of 3A, is ideal for power and signal transmission. Its straddle orientation and side-hole mount type make it versatile for various PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet functional design. Whether for industrial, aerospace, or telecommunications usage, the GBC43DCMS-S288 meets the highest standards of performance and reliability, making it a crucial component in any electronic system.