GBC43DCMS

Heilind Number:SULGBC43DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCMS

Detailed Description

The GBC43DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector guarantees reliable connectivity even in harsh environments. It is engineered for efficiency, with a side-hole mount type and wire wrap termination method for easy installation. The gold-plated hairpin contacts ensure optimal signal transmission, while the 2.54mm pitch and 86 positions offer ample connectivity options. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained setups. Trust the GBC43DCMS for seamless and durable board-to-board connections in your projects.