GBC43DCMT

Heilind Number:SULGBC43DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCMT

Detailed Description

Introducing SKU GBC43DCMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of hairpin contacts made of PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it meets stringent industry standards for power and data applications. The threaded mount type and wire wrap termination method provide secure and efficient installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial and commercial settings. With 86 positions and a tail length of 14.22mm (0.56in), it offers ample connectivity options while maintaining a compact design. Trust in the GBC43DCMT for seamless board-to-board connections in your projects.