GBC43DCSH

Heilind Number:SULGBC43DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCSH

Detailed Description

Introducing the GBC43DCSH, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a pitch of 2.54mm (.1 in) and featuring two rows, this female connector offers a total of 86 gold-plated hairpin contacts, ensuring reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method of this connector is thru-hole with a clearance hole mount type, guaranteeing secure attachment to the PCB. With a tail length of 4.06mm (.16 in) and a compact connector height of 15.49mm (.61 in), it optimizes space utilization in tight layouts. Its matte tin termination plating, along with an operating temperature range of -65 to 125°C, ensures durability even in harsh environments. Perfect for applications demanding high reliability, the GBC43DCSH is a top choice for engineers in the aerospace, automotive, and industrial sectors. Elevate your design with this premium-quality connector.