GBC43DCSI

Heilind Number:SULGBC43DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCSI

Detailed Description

The GBC43DCSI is a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring a female gender and two rows, this connector offers secure threaded mounting and efficient thru-hole termination. Constructed with PA9T and Phosphor Bronze materials, it ensures excellent conductivity and long-term performance. With a contact plating of gold and a pitch of 2.54mm, it guarantees reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Its hairpin contact type and straight orientation, along with 86 positions, make it versatile for various connectivity needs. Operating within a wide temperature range of -65 to 125°C, and with a tail length of 4.06mm, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. With termination plating in matte tin, it ensures secure connections. Classified under the category of hi-rel connectors, the GBC43DCSI guarantees high reliability and performance, making it an essential component for mission-critical systems.