GBC43DCSN-S288

Heilind Number:SULGBC43DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCSN-S288

Detailed Description

Introducing SKU GBC43DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 86 female connectors, this connector offers reliable connectivity in tight spaces. Constructed with PA9T housing and precision-engineered with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The hairpin contact type and card extender termination method make for easy and secure installation. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it's suitable for power and signal transmission. With an operating temperature range of -65 to 125°C and termination plating in matte tin, it guarantees performance in harsh environments. Designed for professional use in aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability. Upgrade your connectivity solutions with the GBC43DCSN-S288.