| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DCSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGBC43DCSN |
GBC43DCSN
| Heilind Number: | SULGBC43DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DCSN |
| ECAD Model: |
Specifications
Detailed Description
The GBC43DCSN is a high-quality board-to-board PCB connector designed for reliable signal transmission. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 86 positions, it offers versatile connectivity options. The hairpin contact type and straight orientation make it easy to insert and secure connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse industrial applications. Its through-hole termination method and matte tin plating guarantee secure and stable mounting on PCBs. Get this essential component for your electronic projects and experience seamless connectivity performance.

