GBC43DCSS

Heilind Number:SULGBC43DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCSS

Detailed Description

Introducing the GBC43DCSS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, side-hole mounting, and through-hole termination for secure and reliable connectivity. Constructed with PA9T and phosphor bronze materials, it ensures durability and long-lasting performance, even in harsh environments. With a pitch of 2.54mm (.1 in) and a contact type of hairpin, it offers efficient signal transmission. Gold-plated contacts guarantee excellent conductivity, while its 700VAC voltage rating and 3A amperage make it suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs without compromising functionality. Trust the GBC43DCSS for high-reliability connections in your next project.