GBC43DCST

Heilind Number:SULGBC43DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCST

Detailed Description

Introducing the GBC43DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and hairpin contacts offers secure mating. Its threaded mount and thru-hole termination method provide stable attachment to PCBs. Gold-plated contacts guarantee excellent signal transmission, while matte tin plating on termination enhances durability. With 86 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial settings. Compact in design, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. The GBC43DCST is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.