GBC43DCTI

Heilind Number:SULGBC43DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCTI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCTI

Detailed Description

The GBC43DCTI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows for secure and reliable connections. The female gender and threaded mount type ensure easy installation. Constructed with PA9T and phosphor bronze, it offers exceptional durability and conductivity. Gold contact plating guarantees optimal signal transmission, while the hairpin contact type and straight orientation further enhance connectivity. With 86 positions and a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and electronic devices. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The matte tin termination plating not only enhances performance but also complies with industry standards. At a compact size of 9.4mm in width and 15.49mm in height, the GBC43DCTI is the perfect choice for space-constrained applications where reliability is paramount.