GBC43DCTN

Heilind Number:SULGBC43DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCTN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCTN

Detailed Description

The GBC43DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with 86 positions and 2 rows, this connector offers reliable connectivity in electronic systems. Constructed with PA9T and Phosphor Bronze materials and Gold contact plating, it ensures excellent conductivity and durability. The Hairpin contact type and Thru Hole termination method make installation easy and secure. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets strict industry standards for power transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating adds an extra layer of protection against corrosion. Ideal for aerospace, defense, and industrial applications, the GBC43DCTN ensures high reliability in connectivity solutions.