GBC43DCTS

Heilind Number:SULGBC43DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCTS

Detailed Description

The SKU GBC43DCTS offers a high-performance board-to-board PCB connector solution suitable for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a pitch of 2.54mm and 86 positions, it allows for efficient data transmission. The gold-plated hairpin contacts guarantee optimal signal integrity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for use in various industries. Its side-hole mount type and through-hole termination method facilitate easy installation. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers space-saving benefits. Meeting stringent quality standards, this connector is a reliable choice for your connectivity needs.