GBC43DCTT

Heilind Number:SULGBC43DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCTT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCTT

Detailed Description

Introducing the GBC43DCTT, a high-performance board-to-board PCB connector designed with precision in mind. Featuring a female gender with two rows, this connector ensures seamless connectivity in your electronic assemblies. Crafted from PA9T and Phosphor Bronze, it guarantees durability and reliability. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount make installation a breeze. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for various applications. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Whether in industrial settings or electronic devices, this connector, with an operating temperature range of -65 to 125°C, ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with the GBC43DCTT.