GBC43DCWD-S288

Heilind Number:SULGBC43DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCWD-S288

Detailed Description

SKU GBC43DCWD-S288 features a PA9T and phosphor bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets high power requirements. This female connector, designed with two rows and a 2.54mm pitch, offers secure connectivity in electronic assemblies. Utilizing gold-plated hairpin contacts and matte tin termination, it guarantees excellent signal transmission. The connector's straddle orientation and 86 positions make it ideal for complex PCB setups. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, facilitates space-saving integration. Perfect for board-to-board and card edge connections, this product is a reliable solution for various electronic applications.