GBC43DCWH

Heilind Number:SULGBC43DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCWH

Detailed Description

Introducing the GBC43DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features PA9T housing and precision-crafted contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it offers secure power transmission. The hairpin contact type, pitch of 2.54mm, and straight orientation facilitate easy and efficient connections. With 86 positions and a tail length of 3.18mm, it provides ample connectivity options. Its clearance hole mount and through-hole termination method make installation simple. The connector's robust construction, with an operating temperature range of -65 to 125°C and matte tin termination plating, guarantees performance in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet sturdy. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards for quality and reliability. Upgrade your connectivity solutions with the GBC43DCWH.