GBC43DCWN

Heilind Number:SULGBC43DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCWN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCWN

Detailed Description

Introducing the GBC43DCWN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a female gender with two rows and a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Crafted with PA9T housing and precision-machined phosphor bronze contacts plated with gold, it ensures optimal signal transmission with minimal interference. With a high amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and data-intensive applications. The hairpin contact design and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 86 positions and a tail length of 3.18mm, it provides ample versatility for diverse PCB layouts. The matte tin termination plating offers durability and corrosion resistance. Compact yet robust, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB assemblies with the GBC43DCWN for uncompromising performance.