GBC43DCWS

Heilind Number:SULGBC43DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCWS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCWS

Detailed Description

Introducing the GBC43DCWS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows of 86 female connectors, this component ensures seamless integration on circuit boards. Crafted with PA9T and Phosphor Bronze contact materials, plated with gold for enhanced conductivity, it guarantees a stable connection even in demanding environments. The side hole mount type and through-hole termination method offer easy installation. Operating at a voltage of 700VAC with a current rating of 3A, it meets stringent performance requirements. With a straight orientation and a tail length of 3.18mm (.125 in), this connector is suitable for various applications. Its robust construction, with an operating temperature range of -65 to 125°C, ensures reliability in extreme conditions. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the GBC43DCWS is a dependable solution for your connectivity needs.