GBC43DCWT-S288

Heilind Number:SULGBC43DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCWT-S288

Detailed Description

Introducing the GBC43DCWT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm, this connector features two rows of 86 female contacts made of PA9T and phosphor bronze, ensuring reliable signal transmission. The contact plating of gold guarantees optimal conductivity, while the termination method of card extender offers easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its versatility. The matte tin termination plating ensures durability, while the compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. Trust in the GBC43DCWT-S288 for efficient and secure board-to-board connections in your projects.