GBC43DCWT

Heilind Number:SULGBC43DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCWT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DCWT

Detailed Description

The GBC43DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 86 female contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. With a pitch of 2.54mm, the connector offers precise connectivity, while its hairpin contact type and straight orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability and performance. Whether in aerospace, defense, or industrial systems, the GBC43DCWT is the perfect choice for high-reliability connectivity.