GBC43DETH

Heilind Number:SULGBC43DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DETH

Detailed Description

Introducing the GBC43DETH Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in advanced circuitry applications. With a compact form factor and a gender-specific female design, this connector features two rows of 86 cantilever contact positions, ensuring efficient signal transmission. Crafted with PA9T and durable Phosphor Bronze materials, it guarantees reliable performance even in harsh operating environments, with an impressive 700 VAC voltage rating. The gold-plated contacts offer superior conductivity while the matte tin termination ensures secure attachment via clearance hole and thru-hole mounting. With a pitch of 2.54 mm and a straight orientation, it allows for precise and space-saving PCB integration. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for mission-critical systems. Elevate your connectivity solutions with the GBC43DETH, the pinnacle of innovation in the world of PCB connectors.