GBC43DETI

Heilind Number:SULGBC43DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DETI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DETI

Detailed Description

Introducing the GBC43DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With a compact design, two rows of 86 cantilever contacts on a 2.54mm pitch allow for high-density connectivity. The threaded mount and thru-hole termination method provide secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its low-profile straight orientation, with a connector height of 10.95mm and width of 8.38mm, saves space on the board. Matte tin termination plating ensures durability and RoHS compliance. Perfect for industrial, aerospace, and telecommunications applications, the GBC43DETI guarantees superior performance and longevity.