GBC43DETN

Heilind Number:SULGBC43DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DETN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DETN

Detailed Description

Introducing the GBC43DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With a gender specification of female and two rows of 86 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its cantilever contact type and straight orientation make for easy and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. With a termination method of thru-hole and termination plating of matte tin, it offers robust and durable performance. The GBC43DETN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.