GBC43DEYH

Heilind Number:SULGBC43DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DEYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DEYH

Detailed Description

Introducing the GBC43DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows of 86 female contacts made of PA9T and phosphor bronze, ensuring reliable connectivity. The gold-plated cantilever contacts provide excellent conductivity and durability, rated for up to 3A and 700VAC. Its straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating offers robust solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained PCB layouts. Trust the GBC43DEYH for secure and efficient board-to-board connections in your designs.