GBC43DEYI

Heilind Number:SULGBC43DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DEYI

Detailed Description

Introducing the GBC43DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 86 female contacts with a pitch of 2.54 mm, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, with a threaded mount type for easy and secure installation. The cantilever contact type provides stable connections, while the straight orientation allows for convenient PCB layout. With a tail length of 11.18 mm and a compact design measuring 10.95 mm in height and 8.38 mm in width, this connector is ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. Trust the GBC43DEYI for your connectivity needs in aerospace, defense, industrial, and other high-reliability industries.