GBC43DEYN

Heilind Number:SULGBC43DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DEYN

Detailed Description

Introducing the GBC43DEYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring optimal durability and conductivity. With a low amperage rating of 3A and a voltage resistance of 700VAC, it guarantees safe and reliable power transmission. The female gender, 2-row design, and cantilever contact type offer versatile and efficient mating options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. The gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. Measuring at a compact 10.95mm in height and 8.38mm in width, it's space-saving while offering 86 positions for multiple connections. Whether for industrial machinery, telecommunications, or consumer electronics, the GBC43DEYN is the perfect choice for high-speed and high-reliability board-to-board interconnections.