GBC43DKAD

Heilind Number:SULGBC43DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKAD

Detailed Description

The SKU GBC43DKAD features a high-performance board-to-board connector designed for demanding applications. With a rugged construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. Its 3A amperage and 700VAC voltage rating make it suitable for power and signal transmission. Featuring a female gender and 2 rows with 86 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and durability. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB-to-PCB connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh operating conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Overall, the GBC43DKAD is a versatile and high-quality connector for critical electronic systems.