GBC43DKAH

Heilind Number:SULGBC43DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKAH

Detailed Description

Introducing the GBC43DKAH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, this connector offers secure and efficient installation. Engineered with PA9T and Phosphor Bronze construction and gold contact plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm (0.1in) and 86 positions, it allows for versatile connectivity options. The cantilever contact type and right-angle orientation further enhance its functionality. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for various applications. Measuring 13.97mm (0.55in) in height and 9.4mm (0.37in) in width, this connector is compact yet robust. Its termination method via thru hole and matte tin plating guarantee secure and stable connections. Ideal for use in aerospace, military, and industrial sectors, the GBC43DKAH is a dependable solution for your PCB interconnection needs.