GBC43DKAI-S1243

Heilind Number:SULGBC43DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKAI-S1243

Detailed Description

This PA9T & Phosphor Bronze, .0 connector with SKU GBC43DKAI-S1243 is designed for high-performance applications, offering a reliable current rating of 3A. Featuring a female gender and two rows for efficient connectivity, it is threaded for secure mounting and utilizes a thru-hole termination method. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for demanding environments. Its cantilever contact type and right-angle orientation make it versatile for various PCB connections. With 86 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance under extreme conditions. Measuring 13.97mm (.55 in) in height and .4 in (10.16mm) in width, it is compact yet robust. The termination plating is matte tin, further enhancing its reliability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is a vital component for industrial and electronic applications. Its high-reliability design ensures consistent performance, meeting the stringent requirements of various industries.